The VE-BT4-MY-F1 is a 48V 1.04A 50W full brick DC/DC converter from Vicor. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is isolated to 3kV and can handle a maximum input voltage of 160V and a minimum input voltage of 66V. It is designed to operate within a temperature range of -55°C to 85°C and is RoHS compliant.
Vicor VE-BT4-MY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BT4-MY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.