The 10V 100W board mount DC/DC converter features 90% efficiency and 3kV isolation voltage. It operates over a temperature range of -25°C to 85°C and is available in a full brick package with through hole mount. The converter includes overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It is RoHS compliant and part of the VE-200 series.
Vicor VE-BTM-CW-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BTM-CW-F1 to view detailed technical specifications.
No datasheet is available for this part.