The VE-BTM-CX-F1 is a 10V 7.5A 75W DC/DC converter with a full brick package and through hole mount. It features high efficiency of 90% and is RoHS compliant. The converter has overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -25°C to 85°C and has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |