The VE-BTM-CX-S is a 10V board mount DC/DC converter from Vicor with a maximum power dissipation of 75W and an efficiency of 90%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter operates within a temperature range of -25°C to 85°C and has a maximum output current of 7.5A. It is RoHS compliant and available in a full brick package with a through hole mount. The VE-BTM-CX-S is part of the VE-200 series, a line of high-power DC/DC converters from Vicor.
Vicor VE-BTM-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BTM-CX-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.