The VE-BTM-CY-F2 is a 10V DC/DC converter from Vicor, featuring 90% efficiency and 3kV isolation voltage. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 5A. The converter is packaged in a full brick case and is available in bulk packaging. It is RoHS compliant and part of the VE-200 series, designed for 50W power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |