The VE-BTM-EW-B1 is a 10V 100W board mount DC/DC converter from Vicor, featuring 88% efficiency and a full brick package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The converter includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |