The VE-BTM-EX-F4 is a 10V 7.5A 75W full brick DC/DC converter from Vicor. It operates with an efficiency of 88% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 160V and a minimum input voltage of 66V, and it is isolated with a voltage of 3kV. It can operate in temperatures ranging from -10°C to 85°C and has a maximum power dissipation of 75W. The VE-BTM-EX-F4 is available in a through-hole package and is not RoHS compliant.
Vicor VE-BTM-EX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BTM-EX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.