The VE-BTM-EY-F1 is a 10V 5A 50W full brick DC/DC converter from Vicor. It features overvoltage protection (OVP) and overcurrent protection (OCP) and operates within a temperature range of -10°C to 85°C. The device is RoHS compliant and has a maximum input voltage of 160V and a minimum input voltage of 66V. It is designed for board mount applications and is packaged in a bulk format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |