The VE-BTM-IX-B1 is a 10V 7.5A 75W DC/DC converter from Vicor, featuring 90% efficiency and OVP, OCP, OTP, and SCP protection. It operates within a temperature range of -40°C to 85°C and is available in a full brick package with through hole mounting. The converter is part of the VE-200 series and is not RoHS compliant.
Vicor VE-BTM-IX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BTM-IX-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.