The VE-200 100W DC/DC converter features a 90% efficiency rating and 3kV isolation voltage, making it suitable for high-reliability applications. This board mount converter operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. With a maximum output current of 10A and a maximum power dissipation of 100W, this converter is designed to handle demanding power requirements.
Vicor VE-BTM-MW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-BTM-MW-F2 to view detailed technical specifications.
No datasheet is available for this part.