The VE-BTM-MX-B1 is a 75W DC/DC converter from Vicor, featuring a full brick package and 90% efficiency. It has a single output of 10V and is capable of delivering up to 7.5A of current. The converter includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -55°C to 85°C and has a maximum input voltage of 160V and minimum input voltage of 66V. The device is not RoHS compliant.
Vicor VE-BTM-MX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BTM-MX-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.