The Vicor VE-BTT-MX-S is a full brick DC/DC converter with a single output of 6.5V and a maximum power dissipation of 75W. It operates over a temperature range of -55°C to 85°C and has a high efficiency of 90%. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a through hole mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor VE-BTT-MX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 11.54A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 6.5V |
| Width | 1.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.