The Vicor VE-BW2-MW-B1 is a 15V 6.67A 100W DC/DC converter packaged in a full brick format with a through hole mount. It operates over a temperature range of -55°C to 85°C and is RoHS compliant. The device features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It has an efficiency of 90% and an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |