The VE-BWH-EX-F2 is a board mount DC/DC converter with a package quantity of one. It features a maximum output current of 1.44A and a maximum output voltage of 52V. The converter operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 75W. It is not RoHS compliant and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-BWH-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.44A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 52V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BWH-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.