This regulated AC/DC power supply has a single output voltage of 15V and a maximum output power of 575W. It features an efficiency of 80% and a minimum isolation voltage of 4242VDC. The supply operates within a temperature range of 0-85°C and has a line regulation of 0.5%. The input connector is a screw terminal block, and the output type is fixed. The power supply is suitable for general applications and does not have a medical application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-CMU2-EM-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-CMU2-EM-CC technical specifications.
| Package Length (mm) | 234.82 |
| Package Width (mm) | 125.98 |
| Package Height (mm) | 35.81 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 575W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | 2% |
| Ripple & Noise | 3%(Max) |
| Cage Code | 67131 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vicor VE-CMU2-EM-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.