The VE-J04-CY-F2 is a half brick DC/DC converter with 90% efficiency and OCP/SCP features. It has a maximum input voltage of 20V and a minimum input voltage of 10V. The converter operates within a temperature range of -25°C to 100°C and is RoHS compliant. It has a maximum output current of 1.04A and a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |