The VE-J04-CZ-B1 is a 48V output DC/DC converter with a maximum output current of 521mA. It features overcurrent protection (OCP) and short-circuit protection (SCP). This half brick module operates with a maximum efficiency of 90% and has a maximum operating temperature of 100°C. The converter is RoHS compliant and available in bulk packaging. It can be mounted through a hole on a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J04-CZ-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J04-CZ-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.