The VE-J04-EY-B1 is a 50W DC/DC converter with a 48V output, packaged in a half brick form factor and designed for through hole mounting. It operates with an efficiency of 88% and features overcurrent protection (OCP) and short circuit protection (SCP). The converter is isolated to 3kV and can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and is part of Vicor's VE-J00 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |