The VE-J04-EY-F1 is a half-brick DC/DC converter with an efficiency of 88% and features overcurrent protection and short-circuit protection. It operates at a maximum temperature of 100°C and a minimum of -10°C, with a maximum power dissipation of 50W. The converter has a single output of 48V and is available in a through-hole package. It is RoHS compliant and suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.86inch |
| RoHS | Compliant |