The VE-J04-EZ is a half brick DC/DC converter from Vicor with an efficiency of 88%. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates within a temperature range of -10°C to 100°C and is RoHS compliant. It has a maximum output current of 521mA and a maximum power dissipation of 25W. The device is available in a bulk packaging option and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Compliant |