The VE-J04-EZ-B1 is a 48V 25W half brick DC/DC converter with 88% efficiency and 3kV isolation voltage. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates over a temperature range of -10°C to 100°C and is available in bulk packaging. It is RoHS compliant and part of the VE-J00 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J04-EZ-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J04-EZ-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.