The VE-J04-EZ-S is a 48V 25W half brick DC/DC converter with 88% efficiency and 3kV isolation voltage. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates over a temperature range of -10°C to 100°C and is available in bulk packaging. It is RoHS compliant and part of the VE-J00 series.
Vicor VE-J04-EZ-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J04-EZ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.