The VE-J04-IY-F2 is a half brick DC/DC converter with a 48V output and 50W power dissipation. It operates with 90% efficiency and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is isolated to 3kV and has a maximum operating temperature of 100°C. It is suitable for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |