The VE-J04-IZ is a 48V output, 521mA maximum current DC/DC converter with a half brick package and through hole mount. It operates with a minimum input voltage of 10V and a maximum input voltage of 20V, and is RoHS compliant. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C, and features overcurrent protection and short circuit protection.
Vicor VE-J04-IZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J04-IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.