The VE-J04-IZ-S is a 48V 521mA half brick DC/DC converter with 90% efficiency and 3kV isolation voltage. It features overcurrent protection (OCP) and short-circuit protection (SCP). This board mount DC/DC converter operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is packaged in bulk and is part of the VE-J00 series, which offers 25W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J04-IZ-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J04-IZ-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.