The VE-J04-MZ-F1 is a 48V output, 521mA current, half brick DC/DC converter with 90% efficiency and 25W power dissipation. It features overcurrent protection (OCP) and short-circuit protection (SCP), and is RoHS compliant. The converter operates over a temperature range of -55°C to 100°C and is packaged in a bulk format for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |