The Vicor VE-J0V-CZ-F2 is a half brick DC/DC converter with a 5.8V output and a maximum power dissipation of 25W. It operates within a temperature range of -25°C to 100°C and features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is RoHS compliant and has a high efficiency of 90%. It is available in a through hole mount package with a half brick case.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Compliant |