The Vicor VE-J0Y-CZ-F3 is a half brick DC/DC converter with a package quantity of one, packaged in bulk. It operates within a temperature range of -25°C to 100°C and has a maximum power dissipation of 17W. The converter features overcurrent protection (OCP) and short-circuit protection (SCP) and has a maximum output current of 5A. It is not RoHS compliant and has a maximum input voltage of 20V and a minimum input voltage of 10V.
Vicor VE-J0Y-CZ-F3 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J0Y-CZ-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.