The VE-J2R-CZ-F1 is a half brick DC/DC converter with 90% efficiency and features overcurrent and short circuit protection. It operates from 21V to 56V input and provides a single 7.5V output. The converter is rated for 3.33A output current and 25W power dissipation. It is designed for through hole mounting and is compliant with RoHS regulations. The operating temperature range is -25°C to 100°C.
Vicor VE-J2R-CZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 7.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J2R-CZ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.