The VE-J2V-MZ-F4 is a half brick DC/DC converter from Vicor with a 5.8V output and a maximum output current of 4.31A. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 25W. This converter features overcurrent protection (OCP) and short-circuit protection (SCP) and has an isolation voltage of 3kV. It is available in a bulk packaging option and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |