The VE-J2Y-EZ-F4 is a half brick DC/DC converter with a 3.3V output, capable of delivering up to 5A of current and dissipating 17W of power. It operates within a temperature range of -10°C to 100°C and features overcurrent protection and short-circuit protection. The converter is packaged in a bulk format and is not RoHS compliant.
Vicor VE-J2Y-EZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J2Y-EZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.