The VE-J2Y-MZ-B1 is a half brick DC/DC converter from Vicor with a high efficiency of 90%. It operates within a wide input voltage range of 21-56V and provides a single output voltage of 3.3V at a maximum current of 5A. The converter features overcurrent protection (OCP) and short-circuit protection (SCP). It has a high isolation voltage of 3kV and a maximum power dissipation of 17W. The VE-J2Y-MZ-B1 is a through-hole mount component with a half brick package and is available in bulk packaging.
Vicor VE-J2Y-MZ-B1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J2Y-MZ-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.