The VE-J3J-CX-F1 is a 75W DC/DC converter with a half brick package and through hole mount. It operates over a temperature range of -25°C to 100°C and has an efficiency of 90%. The converter features overcurrent protection and short-circuit protection, and is RoHS compliant. It can handle a maximum input voltage of 60V and a maximum output current of 2.08A, with a maximum power dissipation of 75W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J3J-CX-F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3J-CX-F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.