The VE-J3J-CY is a 36V 50W half brick DC/DC converter with 90% efficiency and 3kV isolation voltage. It features overcurrent protection (OCP) and short-circuit protection (SCP). This board mount converter operates between -25°C and 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |