The VE-J3J-CZ-F1 is a 36V 694mA 25W half brick DC/DC converter from Vicor. It features high efficiency of 90% and includes overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates within a temperature range of -25°C to 100°C and is compliant with RoHS regulations. It is available in a through-hole package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |