The VE-J3J-EX-F2 is a 36V 75W DC/DC converter with high efficiency of 88% and features overcurrent protection (OCP) and short-circuit protection (SCP). It has a maximum output current of 2.08A and a maximum power dissipation of 75W. The converter is packaged in a half brick format and is suitable for through-hole mounting. It operates over a temperature range of -10°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |