The VE-J3J-IX-B1 is a 36V 2.08A 75W DC/DC converter with overcurrent protection and short-circuit protection. It features a 90% efficiency and 3kV isolation voltage. The converter operates within a temperature range of -40°C to 100°C and is available in a half brick package with through hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00™ (75W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |