The VE-J3J-IZ-F1 is a 36V 25W half brick DC/DC converter with 90% efficiency. It features overcurrent protection and short-circuit protection. The converter operates from a minimum input voltage of 42V to a maximum input voltage of 60V. It is designed for through hole mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is RoHS compliant and part of the VE-J00 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |