The VE-J3J-MY-F1 is a 36V 50W DC/DC converter with 90% efficiency and overcurrent and short-circuit protection. It features a half brick package and is designed for through hole mount. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It has a maximum output current of 1.39A and a maximum power dissipation of 50W. The converter is part of the VE-J00 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |