The VE-J3J-MZ-F1 is a 36V output, 694mA maximum current DC/DC converter with a half brick package and through hole mount. It operates within a temperature range of -55°C to 100°C and features overcurrent protection and short-circuit protection. The converter is RoHS compliant and part of the VE-J00 series, offering up to 25W of power dissipation. It achieves an efficiency of 90% and has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |