The VE-J3J-MZ-S is a 36V 25W DC/DC converter with high efficiency of 90% and features overcurrent protection (OCP) and short-circuit protection (SCP). It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The converter is packaged in a half brick package and is available in bulk packaging. It is RoHS compliant and part of the VE-J00 series. The converter can handle a maximum output current of 694mA and a maximum power dissipation of 25W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 694mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (25W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |