The VE-J3L-MW-F3 is a half-brick step down DC/DC converter with a minimum input voltage of 42V and a maximum input voltage of 60V. It has a single output voltage of 28V and a maximum output power of 100W. The converter is isolated and has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. It is available in a through hole package with a seated plane height of 12.7mm and a package length and width of 61mm and 57.9mm, respectively.
Vicor VE-J3L-MW-F3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 42V |
| Output Voltage | 28V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 100W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VE-J3L-MW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.