The VE-J3V-CZ is a half brick DC/DC converter with a package height of 0.5inch and a width of 2.4inch. It operates within a temperature range of -25°C to 100°C and features overcurrent protection and short-circuit protection. The converter has a maximum input voltage of 60V and a minimum input voltage of 42V, with a maximum output current of 4.31A and a maximum power dissipation of 25W. It is RoHS compliant and available in a through-hole mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 2.4inch |
| RoHS | Compliant |