The Vicor VE-J3W-CZ-F1 is a board mount DC/DC converter with a half brick package and through hole mount. It operates over a temperature range of -25°C to 100°C and has an efficiency of 90%. The converter has a maximum input voltage of 60V and a minimum input voltage of 42V, with a maximum output current of 4.55A. It is RoHS compliant and features overcurrent and short-circuit protection.
Vicor VE-J3W-CZ-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.55A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 5.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J3W-CZ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.