The VE-J4V-EZ-F3 is a half brick DC/DC converter with a maximum output current of 4.31A and a maximum power dissipation of 25W. It operates within a temperature range of -10°C to 100°C and is designed for through hole mounting. The converter features overcurrent protection (OCP) and short circuit protection (SCP). It is not RoHS compliant and is available in a bulk packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J4V-EZ-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J4V-EZ-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.