The VE-J52-EX-F2 from Vicor is a half-brick DC/DC converter with a 15V output and 75W power dissipation. It features overcurrent protection and short-circuit protection, and operates within a temperature range of -10°C to 100°C. The device is RoHS compliant and has a high efficiency of 88%. It is available in a through-hole mount package with a half-brick case, measuring 1.86 x 2.28 x 1.04 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J52-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J52-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.