25W DC-DC converter with 24V output voltage and 1.04A maximum output current. Features 90% efficiency, 3kV isolation, and overcurrent/short-circuit protection. Operates from 100V to 200V input voltage, with a wide temperature range of -55°C to 100°C. Housed in a half-brick package with through-hole mounting, this isolated converter is lead-free and RoHS compliant.
Vicor VE-J53-MZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J53-MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.