The VE-J63-EX-F2 is a half-brick DC/DC converter from Vicor, offering 88% efficiency and features overcurrent protection and short-circuit protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. The converter is designed for through-hole mounting and has a maximum power dissipation of 75W. It is RoHS compliant and has a single output of 24V. The device is packaged in a bulk quantity and is part of the VE-J00 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-J63-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 88% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J63-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.