The VE-J64-CZ is a 48V half brick DC/DC converter with 90% efficiency and a maximum power dissipation of 25W. It features overcurrent protection (OCP) and short-circuit protection (SCP) and is RoHS compliant. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is available in a half brick package with a through hole mount and is suitable for use in a variety of applications.
Sign in to ask questions about the Vicor VE-J64-CZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VE-J64-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 521mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J64-CZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.