The Vicor VE-J6D-CZ-F4 is a half brick DC/DC converter with 90% efficiency and features overcurrent protection and short-circuit protection. It operates over a temperature range of -25°C to 100°C and has a maximum power dissipation of 25W. The converter is available in a through hole package and is not RoHS compliant. It has a single output of 85V and a maximum output current of 294mA.
Vicor VE-J6D-CZ-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 294mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-J00 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-J6D-CZ-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.